The ADUM1286BRZ-RL7 is a 2-channel isolated interface IC from Analog Devices, featuring a data rate of 100Mbps and an isolation voltage of 560V. It operates over a temperature range of -40°C to 125°C and is available in a Tape and Reel package. The device is RoHS compliant and has a supply current of 2mA. It is part of the iCoupler series and is suitable for general-purpose applications.
Analog Devices ADUM1286BRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
