The ADUM1286CRZ-RL7 is a 2-channel isolated general purpose interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The IC has a propagation delay of 24ns and a pulse width distortion of 2ns. It is packaged in a tape and reel format with 1000 units per package. The ADUM1286CRZ-RL7 is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Analog Devices ADUM1286CRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1286CRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
