
Analog Devices ADUM1300BRW-RL technical specifications.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.2mA |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1300BRW-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
