
Triple-channel digital isolator featuring 3 unidirectional channels and a 90Mbps data rate. This general-purpose interface IC offers 2.5kV isolation voltage and operates from a 2.7V to 5.5V supply. The component is housed in a SOIC package with dimensions of 10.5mm length, 7.6mm width, and 2.35mm depth, and supports a maximum operating temperature of 125°C.
Analog Devices ADUM1300BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 50ns |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1300BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
