
Triple-Channel Digital Isolator
Sign in to ask questions about the Analog Devices ADUM1300BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1300BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 8.2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1300BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
