Analog Devices ADUM1300CRW-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1300CRW-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.