
Triple-channel digital isolator featuring unidirectional data flow up to 90Mbps. This general-purpose interface IC offers 2.5kV isolation voltage and operates from a 2.7V to 5.5V supply. The component is housed in a 7.6mm wide, 10.5mm long, 2.35mm deep SOIC package with SMD/SMT termination. It boasts a maximum operating temperature of 125°C and a typical supply current of 8.2mA.
Sign in to ask questions about the Analog Devices ADUM1300CRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1300CRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 8.2mA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1300CRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
