
The ADUM1300CRWZ-RL is a 3-channel isolated interface IC from Analog Devices, featuring a data rate of 90Mbps and an isolation voltage of 560V. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V, drawing an operating supply current of 8.2mA. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations.
Analog Devices ADUM1300CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 8.2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1300CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.