
The ADUM1300WSRWZ-RL is a 3-channel unidirectional isolated interface IC from Analog Devices, packaged in a SOIC package. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device has a nominal supply current of 8.2mA and an operating supply voltage of 5V. It is RoHS compliant and contains lead. The ADUM1300WSRWZ-RL has a propagation delay of 100ns and a pulse width distortion of 40ns.
Sign in to ask questions about the Analog Devices ADUM1300WSRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1300WSRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 8.2mA |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1300WSRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
