
DGTL ISO 2.5KV GEN PURP 16SOIC
Sign in to ask questions about the Analog Devices ADUM1301ARW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1301ARW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 1.2mA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1301ARW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
