The ADUM1301ARW-RL is a 3-channel isolated general purpose interface IC from Analog Devices. It operates at a data rate of 1Mbps and is packaged in a SOIC package. The device is designed to operate over a temperature range of -40°C to 105°C. It is not RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Analog Devices ADUM1301ARW-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1301ARW-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1301ARW-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
