
Triple-channel digital isolator featuring 2.5kV isolation voltage and 90Mbps data rate. This general-purpose interface IC offers three unidirectional channels with a 100ns propagation delay and 40ns pulse width distortion. Operating from a 2.7V to 5.5V supply, it provides 30mA output current. Packaged in SOIC, this RoHS compliant component operates within a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices ADUM1301ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1301ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Turn-On Delay Time | 100ns |
| Type | General Purpose |
| Voltage | 5V |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1301ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
