
Triple-channel digital isolator featuring 3 unidirectional channels and a 90Mbps data rate. Operates with a 2.7V to 5.5V supply voltage and offers a 5V operating supply voltage with 8.2mA current. Delivers 30mA output current and exhibits a 100ns propagation delay with 40ns pulse width distortion. Packaged in SOIC, this general-purpose interface IC is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADUM1301ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Input Lines | 2 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.2mA |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1301ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
