
Triple-channel digital isolator with 3 unidirectional channels, supporting data rates up to 90Mbps. Features 2.5kV isolation voltage and operates within a 2.7V to 5.5V supply voltage range. This general-purpose IC offers a 32ns propagation delay and 2ns pulse width distortion, housed in a 7.6mm x 10.5mm x 2.35mm SOIC package. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUM1301CRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1301CRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 8.2mA |
| Turn-On Delay Time | 32ns |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1301CRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
