
Triple-channel digital isolator, general purpose interface IC. Features 3 unidirectional channels with a 90Mbps data rate and 32ns propagation delay. Operates from a 2.7V to 5.5V supply voltage, with a typical operating supply voltage of 5V. Packaged in a SOIC case, this component offers 2kV isolation and is RoHS compliant.
Analog Devices ADUM1301CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 57mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 8.2mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1301CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
