The ADUM1301WSRWZ53 is a 16-terminal dual interface IC from Analog Devices, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3V. The device is packaged in a SOIC-16 package, measuring 7.5mm in width and 10.3mm in length. It features a single function and is compliant with automotive temperature grade specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |