
The ADUM1301WTRWZ is a 3-channel interface IC from Analog Devices, featuring a data rate of 90Mbps. It is packaged in a SOIC package, measuring 10.5mm in length, 7.6mm in width, and 2.65mm in depth. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. The nominal supply current is 8.2mA, and the maximum input current is 6.2mA.
Sign in to ask questions about the Analog Devices ADUM1301WTRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1301WTRWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 6.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 8.2mA |
| Number of Channels | 3 |
| Operating Supply Current | 8.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1301WTRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
