
Triple-channel digital isolators provide 2.5kV isolation voltage in a 3-channel unidirectional configuration. Featuring a 10Mbps data rate and 50ns propagation delay, these general-purpose interface ICs operate from a 2.7V to 5.5V supply. The SOIC package with tin, matte contact plating ensures reliable surface mount termination.
Analog Devices ADUM1310BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 9mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Output Current | 18mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 730uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1310BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
