Triple-channel digital isolator, general purpose interface IC with 3 unidirectional channels. Operates at data rates up to 10Mbps with a propagation delay of 100ns and pulse width distortion of 40ns. Features a supply voltage range of 2.7V to 5.5V, output current of 18mA, and supply current of 730uA. Packaged in a 7.6mm wide, 10.5mm long, 2.65mm deep SOIC case with tin, matte contact plating. RoHS compliant, operating temperature range of -40°C to 105°C.
Analog Devices ADUM1311ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Input Lines | 2 |
| Output Current | 18mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 730uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1311ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
