
Three-channel digital isolator with 10Mbps data rate and 50ns propagation delay, featuring unidirectional channels and 5ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum input current of 10uA and 18mA output current. Encased in a 16-lead SOIC package with tin, matte contact plating, this general-purpose interface IC offers a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM1311BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1311BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Output Current | 18mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 730uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1311BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
