
Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 730uA |
| Type | General Purpose |
| RoHS | Compliant |
