The ADUM131D1BRZ is a 16-channel dual interface circuit from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 1.8V, with minimum and maximum supply voltages of 1.7V and 5.5V, respectively. The device is packaged in a SOP16 package type, measuring 3.9mm in width and 9.9mm in length. It is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM131D1BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM131D1BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.