The ADUM131D1BRZ-RL7 is an automotive-grade interface circuit from Analog Devices. It operates over a temperature range of -40 to 125 degrees Celsius. The device has 16 terminals and is available in a 16-pin SOP package. It can be supplied with a voltage between 1.7 and 5.5 volts. The ADUM131D1BRZ-RL7 is designed for use in automotive applications and meets the requirements of the AEC-Q100 standard.
Analog Devices ADUM131D1BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM131D1BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.