The ADUM131E0BRZ-RL7 is an automotive-grade interface circuit from Analog Devices. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.7V and 5.5V. The device features 16 terminals and a dual terminal position. It is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. The ADUM131E0BRZ-RL7 is designed for use in automotive applications and is compliant with automotive temperature grade specifications.
Analog Devices ADUM131E0BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM131E0BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.