The ADUM131E1BRZ-RL7 is a 16-pin dual-function interface circuit from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 5.5V, respectively. The JEDEC package code is R-PDSO-G16, with a width of 3.9mm and a length of 9.9mm. This interface circuit is suitable for automotive applications, with a temperature grade of AUTOMOTIVE.
Analog Devices ADUM131E1BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM131E1BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.