
Analog Devices ADUM1400ARW-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 11mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1400ARW-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
