
Quad-channel digital isolator featuring 2.5kV isolation voltage and 90Mbps data rate. This SOIC package component offers 4 unidirectional channels, operating from a 2.7V to 5.5V supply. With a maximum operating temperature of 125°C and a propagation delay of 32ns, it provides reliable signal isolation for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1400CRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 11mA |
| Turn-On Delay Time | 32ns |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1400CRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
