
Quad-channel digital isolator featuring 90Mbps data rate and 32ns propagation delay. This general-purpose interface IC offers four unidirectional channels within a SOIC package. Operating from a 2.7V to 5.5V supply, it consumes 11mA of operating current and provides 22mA output current. Designed for reliability, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Analog Devices ADUM1400CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 11mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1400CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
