
The ADUM1400WSRWZ is a 4-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 90Mbps. It operates within a temperature range of -40°C to 125°C and has a nominal supply current of 11mA. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices ADUM1400WSRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1400WSRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 2.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1400WSRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
