
The ADUM1400WTRWZ is a 4-channel interface IC from Analog Devices, featuring a data rate of 90Mbps. It is packaged in a SOIC package, measuring 10.5mm in length and 7.6mm in width. The device operates within a temperature range of -40°C to 125°C and requires a 5V supply voltage. The ADUM1400WTRWZ is RoHS compliant and contains lead, making it suitable for specific applications. It has a nominal supply current of 11mA and a propagation delay of 20ns.
Sign in to ask questions about the Analog Devices ADUM1400WTRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1400WTRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1400WTRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.