
QUAD-CHANNEL DIGITAL ISOLATORS
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Data Rate | 90Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |