
Quad-channel digital isolator featuring 3 unidirectional channels and 1 bidirectional channel. This general-purpose interface IC operates at data rates up to 90Mbps with a propagation delay of 100ns and pulse width distortion of 40ns. It supports an operating supply voltage range of 2.7V to 5.5V, with a typical operating supply current of 11mA. The component is housed in a SOIC package, rated for operation between -40°C and 125°C, and is RoHS compliant.
Analog Devices ADUM1401ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 3 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 11mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1401ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.