
The ADUM1401BRW is a 4-channel isolated interface IC from Analog Devices, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is a general-purpose, unidirectional, single-channel IC with a propagation delay of 50ns and a pulse width distortion of 3ns. It is not radiation hardened and is not RoHS compliant. The ADUM1401BRW is available in a SOIC-16 package, suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADUM1401BRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1401BRW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 3.5mA |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1401BRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
