
Quad-channel digital isolator featuring 4 unidirectional channels and a 90Mbps data rate. This general-purpose IC operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 11mA supply current. Housed in an SOIC package, it offers a 32ns propagation delay and 2ns pulse width distortion, with a maximum operating temperature of 125°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADUM1401CRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1401CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 11mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1401CRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.