
Quad-channel digital isolator with 90Mbps data rate and 100ns propagation delay. Features 4 unidirectional channels, 5V operating supply voltage, and a 40ns pulse width distortion. Operates within a -40°C to 125°C temperature range. Packaged in SOIC with tin, matte contact plating and supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADUM1401WSRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1401WSRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1401WSRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
