Quad-channel digital isolator featuring 2.5kV isolation voltage and 90Mbps data rate. This SOIC package component offers 3/1 channel directionality with a 20ns propagation delay. Operates at 5V with a nominal supply current of 11mA, and is RoHS compliant. Designed for industrial applications with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUM1401WTRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1401WTRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1401WTRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
