
The ADUM1401WTRWZ-RL is a 4-channel unidirectional isolated interface IC from Analog Devices. It operates at a maximum temperature of 125°C and a minimum of -40°C. The device has a nominal supply current of 11mA and an operating supply voltage of 5V. It is packaged in a SOIC package and is available in quantities of 1000. The ADUM1401WTRWZ-RL is compliant with RoHS regulations and is part of the iCoupler series of general-purpose interface ICs.
Analog Devices ADUM1401WTRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
