
The ADUM1402ARW is a 4-channel unidirectional isolated interface IC from Analog Devices, packaged in a SOIC package, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.7V to 5.5V and has a propagation delay of 100ns. The device has a supply current of 1mA and an output current of 22mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM1402ARW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1402ARW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 22mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1402ARW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
