Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1402BRW-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 22mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1402BRW-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
