
Quad-channel digital isolator with 90Mbps data rate and 2.5kV isolation voltage. Features unidirectional channel type, 50ns propagation delay, and 3ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in a SOIC with tin, matte contact plating, this general-purpose interface IC offers 4 channels and 22mA output current.
Analog Devices ADUM1402BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| Polarity | Bidirectional |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
