
Quad-channel digital isolator featuring 4 unidirectional channels and a 90Mbps data rate. This general-purpose IC operates with a 2.7V to 5.5V supply voltage and offers a 50ns propagation delay with 3ns pulse width distortion. Housed in a SOIC package, it supports an output current of 22mA and operates within a temperature range of -40°C to 125°C.
Analog Devices ADUM1402BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Isolated Power | No |
| Length | 10.5mm |
| Max Input Current | 7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 22mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 11mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1402BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
