
The ADUM1402WSRWZ is a 4-channel isolated interface IC from Analog Devices. It operates at a data rate of 90Mbps and is packaged in a SOIC package. The device is designed to function within a temperature range of -40°C to 125°C and requires an operating supply voltage of 5V. The nominal supply current is 11mA, and the device is RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM1402WSRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1402WSRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.65mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Number of Channels | 4 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1402WSRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
