The ADUM140D0BRZ is a 16-pin SOP dual analog IC from Analog Devices. It operates over an automotive temperature range of -40°C to 125°C and is supplied with a voltage between 1.7V and 5.5V. The device features a dual terminal position and has a JEDEC package code of R-PDSO-G16. It measures 3.9mm in width and 9.9mm in length, with a pin count of 16 and a single function. The ADUM140D0BRZ is suitable for use in automotive applications.
Sign in to ask questions about the Analog Devices ADUM140D0BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM140D0BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM140D0BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.