The ADUM140D1BRQZ-RL7 is a 16-pin SSOP packaged dual channel analog IC from Analog Devices, operating over a temperature range of -40°C to 125°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 5.5V. The device is designed for automotive applications and features a terminal position of dual. It has a pin count of 16 and a width of 3.91mm and a length of 4.9mm.
Sign in to ask questions about the Analog Devices ADUM140D1BRQZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM140D1BRQZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM140D1BRQZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.