The ADUM140D1BRZ-RL7 is a dual-channel IC from Analog Devices, designed for automotive applications. It operates over a temperature range of -40 to 125°C and can handle supply voltages between 1.7 and 5.5V. The device features 16 terminals and is packaged in a 7.5mm wide, 10.3mm long SOP package. It is rated for automotive temperature grade and is suitable for use in high-reliability applications.
Sign in to ask questions about the Analog Devices ADUM140D1BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM140D1BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM140D1BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.