Quad-channel digital isolator with output enable functionality. Features 1.7V to 5.5V supply voltage range and 125°C maximum operating temperature. Operates across an automotive temperature grade from -40°C to 125°C. Housed in a 16-terminal R-PDSO-G16 package with dimensions of 7.5mm width and 10.3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM140E0BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM140E0BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.