The ADUM140E1BRZ-RL7 is a dual-supply voltage IC with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius. The IC has 16 terminals and is available in a SOP-16 package. It can be used in applications requiring a supply voltage between 1.7 and 5.5 volts.
Sign in to ask questions about the Analog Devices ADUM140E1BRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM140E1BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM140E1BRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.