
Quad-channel digital isolator featuring four unidirectional channels for robust signal isolation. Operates with a supply voltage range of 2.7V to 5.5V and a maximum data rate of 10Mbps. Offers a propagation delay of 100ns and pulse width distortion of 40ns, with a typical operating supply current of 4mA. Packaged in SOIC for surface-mount applications, this general-purpose interface IC is RoHS compliant and suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1411ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Input Lines | 3 |
| Operating Supply Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 4mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1411ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
