
Quad-channel digital isolator featuring unidirectional data flow and a 10Mbps data rate. This general-purpose interface IC operates with a supply voltage range of 2.7V to 5.5V and a typical supply current of 5mA. It boasts a propagation delay of 100ns and pulse width distortion of 40ns, with a wide operating temperature range from -40°C to 105°C. Packaged in SOIC with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADUM1412ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1412ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
