Quad-channel digital isolator featuring input disable and one reverse channel. Operating temperature range from -40°C to 125°C, suitable for automotive applications. 16-terminal device with a JEDEC R-PDSO-G16 package, measuring 7.5mm width and 10.3mm length. Supports supply voltages from 1.7V to 5.5V.
Sign in to ask questions about the Analog Devices ADUM141D0BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM141D0BRWZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM141D0BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.